Switchcraft / Conxall CA6C806S07990

Cable AssemblyCircular 2m 16AWG/20AWGCircular 2/4 Straight Bulk
$ 40.965
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall CA6C806S07990.

RS (Formerly Allied Electronics)

Datasheet1 page4 years ago

Descriptions

Descriptions of Switchcraft / Conxall CA6C806S07990 provided by its distributors.

Cable AssemblyCircular 2m 16AWG/20AWGCircular 2/4 Straight Bulk
Sensor Cables / Actuator Cables Mini-Con-X 2#16/4#20 Socket Straight 79
CIRC CBL 6POS PLUG TO WIRE 6.58'
CBL ASY6PSKT CONTSTRT2.0M 216/420SNGL ENDMINI-CON-X
Sensor Cord, Cir Rcpt-Free End, 6.6 ; Connector To Connector:Circular Receptacle To Free End; No. Of Positions:6Positions; Cable Length - Imperial:6.6Ft; Cable Length - Metric:2M; Jacket Color:Black; Product Range:Mini-Con-X Series Rohs Compliant: Yes |Switchcraft/conxall CA6C806S07990

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft