Switchcraft / Conxall CA6A808S07990

Cable Assembly Circular 2m 16AWG/26AWG Circular 2/6 Straight Bulk
$ 42.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall CA6A808S07990.

RS (Formerly Allied Electronics)

Datasheet1 page4 years ago

Inventory History

3 month trend:
-0.84%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2021-10-13
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Switchcraft / Conxall CA6A808S07990 provided by its distributors.

Cable Assembly Circular 2m 16AWG/26AWG Circular 2/6 Straight Bulk
Sensor Cables / Actuator Cables Mini-Con-X 2#16/6#26 Socket Straight 79
CBL ASY8PSKT CONTSTRT2.0M 216/626SNGL ENDMINI-CON-X
CIRC CBL 8POS PLUG TO WIRE 6.58'
Sensor Cord, Cir Rcpt-Free End, 6.6 ; Connector To Connector:Circular Receptacle To Free End; No. Of Positions:8Positions; Cable Length - Imperial:6.6Ft; Cable Length - Metric:2M; Jacket Color:Black; Product Range:Mini-Con-X Series Rohs Compliant: Yes |Switchcraft/conxall CA6A808S07990

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft