Switchcraft / Conxall CA63802P07990

Cable AssemblyCircular AssembledCircular 2m 16AWGCircular 2 POS M Micro-Con-X
$ 14.14
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall CA63802P07990.

Electro Sonic

Datasheet1 page5 years ago

Sager Electronics

Descriptions

Descriptions of Switchcraft / Conxall CA63802P07990 provided by its distributors.

Cable AssemblyCircular AssembledCircular 2m 16AWGCircular 2 POS M Micro-Con-X
Conxall Mini-Con-X, 2-Meter Cable, 2 Pin Male Blunt Cut, Straight, #16 Contact Part Number: CA63802P07990
2 PIN 16 MALE CBL ASY2.0M STRT MINICON-XMLDDSINGL END
Specialized Cables MI 02P #16 PIN VT
Cable Assy, 2P Cir Plug-Free End, 2M; Connector To Connector:Circular Plug To Free End; No. Of Positions:2Positions; Cable Length - Imperial:6.6Ft; Cable Length - Metric:2M; Jacket Color:Black; Product Range:Mini-Con-X Series Rohs Compliant: Yes |Switchcraft/conxall CA63802P07990

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft