Switchcraft / Conxall CA62808S39484

Mini-Con-X Cable Assembly 8 Position Straight Female to Blunt Cut 10 M
$ 62.552

Price and Stock

Descriptions

Descriptions of Switchcraft / Conxall CA62808S39484 provided by its distributors.

Mini-Con-X Cable Assembly 8 Position Straight Female to Blunt Cut 10 M
Micro-Con-X Cable-to-Cable, 3-pin #20, Female, Solder Cup, Bulk
Mini-Con-X Cable Assembly, 8 Position St
MINI-CON-X CABLE ASSEMBLY 8 P CABLE BUILDER
Specialized Cables 8P Straight FML to Blunt Cut 10 Mtr
Cable Assy, 8Pos Cir Rcpt-Free End, 394"; Connector To Connector:Circular Receptacle To Free End; No. Of Positions:8Positions; Cable Length - Imperial:394"; Cable Length - Metric:10M; Jacket Color:Black Rohs Compliant: Yes |Switchcraft/conxall CA62808S39484

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft