Switchcraft / Conxall CA62808S197DF

Mini-Con-X Cable Assembly 8 Position Straight Female to Female 5 M
$ 66.322

Price and Stock

Descriptions

Descriptions of Switchcraft / Conxall CA62808S197DF provided by its distributors.

Mini-Con-X Cable Assembly 8 Position Straight Female to Female 5 M
Micro-Con-X Cable-to-Cable, 6-pin #26, Female, Crimp, Bulk
MINI-CON-X CABLE ASSEMBLY 8 P CABLE BUILDER
Specialized Cables 8P Straight FML to FML 5 Mtr
Cable Assy, 8Pos Cir Rcpt-Rcpt, 197"; Connector To Connector:Circular Receptacle To Circular Receptacle; No. Of Positions:8Positions; Cable Length - Imperial:197"; Cable Length - Metric:5M; Jacket Color:Black Rohs Compliant: Yes |Switchcraft/conxall CA62808S197DF

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft