Switchcraft / Conxall CA62808S19790

Mini-Con-X Cable Assembly 8 Position Straight Female to Blunt Cut 5 M
$ 41.015

Price and Stock

Descriptions

Descriptions of Switchcraft / Conxall CA62808S19790 provided by its distributors.

Mini-Con-X Cable Assembly 8 Position Straight Female to Blunt Cut 5 M
Metal Panel Mount w/ #16 solder cup male contacts : KEY (F only)
MINI-CON-X CABLE ASSEMBLY 8 P CABLE BUILDER
Specialized Cables 8P Straight FML to Blunt Cut 5 Mtr
CIRC CBL 8POS PLUG TO WIRE 16.4'
Cable Assy, 8Pos Cir Rcpt-Free End, 197"; Connector To Connector:Circular Receptacle To Free End; No. Of Positions:8Positions; Cable Length - Imperial:197"; Cable Length - Metric:5M; Jacket Color:Black Rohs Compliant: Yes |Switchcraft/conxall CA62808S19790

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft