Switchcraft / Conxall CA62808S07990

Mini-Con-X, 2-Meter Cable, 8 Pin Female, Blunt Cut, Straight | Switchcraft CA62808S07990
$ 31.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall CA62808S07990.

Farnell

Datasheet1 page9 years ago

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2016-06-14
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Switchcraft / Conxall CA62808S07990 provided by its distributors.

Mini-Con-X, 2-Meter Cable, 8 Pin Female, Blunt Cut, Straight | Switchcraft CA62808S07990
Mini-Con-X Plastic Connector 8 Socket Contact, 2M Cable Blunt Cut - Straight
Cable Assembly Patch Cord 2m 20AWG Circular 8 POS F
Conxall MI 8 #20 SKT STR SNGL 79" Part Number CA62808S07990
Specialized Cables 2-M Cbl 8 Pin F Blunt Cut Straight
Circular Cable Cord, 8Pos Rcpt, 2M, Blk; Connector Type A:Circular 8 Position Receptacle; Connector Type B:Free End; Cable Length - Imperial:6.6Ft; Cable Length - Metric:2M; Jacket Color:Black; Product Range:Mini-Con-X Series Rohs Compliant: Yes |Switchcraft/conxall CA62808S07990
CABLEMINICON-X STRT8PFEM SINGL END2 MTR LGTH
CIRC CBL 8POS PLUG TO WIRE 6.56'
CBL FMALE TO WIRE LEAD 8P 6.56'

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft