Switchcraft / Conxall CA62806S197DF

Mini-Con-X Cable Assembly 6 Position Right Angle Female to Female 5 M
$ 53.261

Price and Stock

Descriptions

Descriptions of Switchcraft / Conxall CA62806S197DF provided by its distributors.

Mini-Con-X Cable Assembly 6 Position Right Angle Female to Female 5 M
2RU, 2X26 Standard "HD" 3Ghz Video Bay, Normalled / Non-Terminated
MINI-CON-X CABLE ASSEMBLY 6 P CABLE BUILDER
Specialized Cables 6P Right Angle FML FML 5 Mtr
Cable Assy, 6Pos Cir Rcpt-Rcpt, 197"; Connector To Connector:Circular Receptacle To Circular Receptacle; No. Of Positions:6Positions; Cable Length - Imperial:197"; Cable Length - Metric:5M; Jacket Color:Black Rohs Compliant: Yes |Switchcraft/conxall CA62806S197DF

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft