Switchcraft / Conxall CA62806S07990

Mini-Con-X Plastic Connector 6 Socket Contact, 2M Cable Blunt Cut - Straight
$ 24.499
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall CA62806S07990.

Farnell

Datasheet1 page9 years ago

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2016-06-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Switchcraft / Conxall CA62806S07990 provided by its distributors.

Mini-Con-X Plastic Connector 6 Socket Contact, 2M Cable Blunt Cut - Straight
Conxall MI 6 #20 PIN STR SNGL 79" Part Number CA62806S07990
Cable AssemblyCircular PatchCord 2m 20AWGCircular 6 POS F
MINI-CON-X, 2-METER CABLE, 6 PIN FEMALE, BLUNT CUT, STRAIGHT
Specialized Cables 2-M Cbl 6 Pin F Blunt Cut Straight
CABLEMINICON-X STRT6PFEM SINGL END2 MTR LGTH
CIRC CBL 6POS PLUG TO WIRE 6.56'
Circular Cable Cord, 6Pos Rcpt, 2M, Blk; Connector Type A:Circular 6 Position Receptacle; Connector Type B:Free End; Cable Length - Imperial:6.6Ft; Cable Length - Metric:2M; Jacket Color:Black; Product Range:Mini-Con-X Series Rohs Compliant: Yes |Switchcraft/conxall CA62806S07990

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft