Switchcraft / Conxall CA62806S07984

Mini-Con-X Cable Assembly 6 Position Right Angle Female to Strip and Tin 2 M
$ 28.768

Price and Stock

Descriptions

Descriptions of Switchcraft / Conxall CA62806S07984 provided by its distributors.

Mini-Con-X Cable Assembly 6 Position Right Angle Female to Strip and Tin 2 M
Mini-Con-X Cable Assembly, 6 Position Ri
Specialized Cables 6P Right Angle FML Strip and Tin 2 Mtr
MINI-CON-X CABLE ASSEMBLY 6 P CABLE BUILDER
Cable Assy, 6Pos Cir Rcpt-Free End, 79"; Connector To Connector:Circular Receptacle To Free End; No. Of Positions:6Positions; Cable Length - Imperial:79"; Cable Length - Metric:2M; Jacket Color:Black; Product Range:Mini-Con-X Series Rohs Compliant: Yes |Switchcraft/conxall CA62806S07984

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft