Switchcraft / Conxall CA62805S394DM

Mini-Con-X Cable Assembly 5 Position Straight Female to Male 10 M
$ 56.403

Price and Stock

Descriptions

Descriptions of Switchcraft / Conxall CA62805S394DM provided by its distributors.

Mini-Con-X Cable Assembly 5 Position Straight Female to Male 10 M
Micro-Con-X Cable-to-Cable, 2-pin #20, Male, Crimp, Bulk
Mini-Con-X Cable Assembly, 5 Position St
MINI-CON-X CABLE ASSEMBLY 5 P CABLE BUILDER
Specialized Cables 5P Straight FML to M 10 Mtr
Cable Assy, 5Pos Cir Rcpt-Plug, 394"; Connector To Connector:Circular Receptacle To Circular Plug; No. Of Positions:5Positions; Cable Length - Imperial:394"; Cable Length - Metric:10M; Jacket Color:Black Rohs Compliant: Yes |Switchcraft/conxall CA62805S394DM

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft