Switchcraft / Conxall CA62805S197DM

Tini-QG "Mini XLR" 6 Pin Female Cable Mount, Silver Pins, Right Angle, Standa
$ 44.754

Price and Stock

Descriptions

Descriptions of Switchcraft / Conxall CA62805S197DM provided by its distributors.

Tini-QG "Mini XLR" 6 Pin Female Cable Mount, Silver Pins, Right Angle, Standa
Conxall Mini-Con-X Cable Assembly, 5 Position Straight, Female to Male, 5 Meter Part Number CA62805S197DM
Mini-Con-X Cable Assembly, 5 Position St
MINI-CON-X CABLE ASSEMBLY 5 P CABLE BUILDER
Specialized Cables 5P Straight FML to M 5 Mtr
Cable Assy, 5Pos Cir Rcpt-Plug, 197"; Connector To Connector:Circular Receptacle To Circular Plug; No. Of Positions:5Positions; Cable Length - Imperial:197"; Cable Length - Metric:5M; Jacket Color:Black Rohs Compliant: Yes |Switchcraft/conxall CA62805S197DM

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft