Switchcraft / Conxall CA62805S197DF

Mini-Con-X Cable Assembly 5 Position Straight Female to Female 5 M
$ 47.833

Price and Stock

Descriptions

Descriptions of Switchcraft / Conxall CA62805S197DF provided by its distributors.

Mini-Con-X Cable Assembly 5 Position Straight Female to Female 5 M
Specialized Cables 5P Straight FML to FML 5 Mtr
2 foot Red Mid-Size Patchcord UHD
Cable Assy, 5Pos Cir Rcpt-Rcpt, 197"; Connector To Connector:Circular Receptacle To Circular Receptacle; No. Of Positions:5Positions; Cable Length - Imperial:197"; Cable Length - Metric:5M; Jacket Color:Black Rohs Compliant: Yes |Switchcraft/conxall CA62805S197DF

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft