Switchcraft / Conxall CA62805S19790

Mini-Con-X Cable Assembly 5 Position Straight Female to Blunt Cut 5 M
$ 32.053

Price and Stock

Descriptions

Descriptions of Switchcraft / Conxall CA62805S19790 provided by its distributors.

Mini-Con-X Cable Assembly 5 Position Straight Female to Blunt Cut 5 M
EN3 Harsh Environment Cable End, 9-pin, Female, Crimp, Bulk
MINI-CON-X CABLE ASSEMBLY 5 P CABLE BUILDER
Specialized Cables 5P Straight FML to Blunt Cut 5 Mtr
CIRC CBL 5POS PLUG TO WIRE 16.4'
Cable Assy, 5Pos Cir Rcpt-Free End, 197"; Connector To Connector:Circular Receptacle To Free End; No. Of Positions:5Positions; Cable Length - Imperial:197"; Cable Length - Metric:5M; Jacket Color:Black Rohs Compliant: Yes |Switchcraft/conxall CA62805S19790

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft