Switchcraft / Conxall CA62805S040DM

Mini-Con-X Cable Assembly 5 Position Straight Female to Male 1 M
$ 38.714

Price and Stock

Descriptions

Descriptions of Switchcraft / Conxall CA62805S040DM provided by its distributors.

Mini-Con-X Cable Assembly 5 Position Straight Female to Male 1 M
1.5RU, 2X32 MidSize Video Patchbay, Normalled / 75 Ohm Terminated
Mini-Con-X Cable Assembly, 5 Position St
MINI-CON-X CABLE ASSEMBLY 5 P CABLE BUILDER
Specialized Cables 5P Straight FML to M 1 Mtr
Cable Assy, 5Pos Cir Rcpt-Plug, 40"; Connector To Connector:Circular Receptacle To Circular Plug; No. Of Positions:5Positions; Cable Length - Imperial:40"; Cable Length - Metric:1M; Jacket Color:Black; Product Range:Mini-Con-X Seriesrohs Compliant: Yes |Switchcraft/conxall CA62805S040DM

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft