Switchcraft / Conxall CA62805P07984

Mini-Con-X Cable Assembly 5 Position Straight Male to Strip and Tin 2 M
$ 23.942

Price and Stock

Descriptions

Descriptions of Switchcraft / Conxall CA62805P07984 provided by its distributors.

Mini-Con-X Cable Assembly 5 Position Straight Male to Strip and Tin 2 M
Mini-Con-X Cable Assembly, 5 Position St
MINI-CON-X CABLE ASSEMBLY 5 P CABLE BUILDER
Specialized Cables 5P Straight M to Strip and Tin 2 Mtr
Cable Assy, 5Pos Cir Plug-Free End, 79"; Connector To Connector:Circular Plug To Free End; No. Of Positions:5Positions; Cable Length - Imperial:79"; Cable Length - Metric:2M; Jacket Color:Black; Product Range:Mini-Con-X Series Rohs Compliant: Yes |Switchcraft/conxall CA62805P07984

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft