Switchcraft / Conxall CA62804SP07990

Conxall Mini-Con-X Insta-Click 4#20 Socket Straight 79" Part Number: CA62804SP07990
$ 22.361
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall CA62804SP07990.

RS (Formerly Allied Electronics)

Datasheet1 page4 years ago

Descriptions

Descriptions of Switchcraft / Conxall CA62804SP07990 provided by its distributors.

Conxall Mini-Con-X Insta-Click 4#20 Socket Straight 79" Part Number: CA62804SP07990
CIRC CBL 4POS PLUG TO WIRE 6.58'
CABLE ASSY 2M 04P #20SOCKET VT
420 SKTSTRT CONSNGL END2M MLDD CBL ASYMINICON-X
Cable Assy, 2P Cir R/A Plug-Free End/79"; Connector To Connector:Circular Receptacle To Free End; No. Of Positions:4Positions; Cable Length - Imperial:79"; Cable Length - Metric:2M; Jacket Color:Black Rohs Compliant: Yes |Switchcraft/conxall CA62804SP07990

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft