Switchcraft / Conxall CA62804S394DM

Mini-Con-X Cable Assembly 4 Position Straight Female to Male 10 M
$ 49.533

Price and Stock

Descriptions

Descriptions of Switchcraft / Conxall CA62804S394DM provided by its distributors.

Mini-Con-X Cable Assembly 4 Position Straight Female to Male 10 M
MINI-CON-X CABLE ASSEMBLY 4 P CABLE BUILDER
Specialized Cables 4P Straight FML to M 10 Mtr
STD VP PATCH CORD GREEN, 1 FT, RoHS
Cable Assy, 4Pos Cir Rcpt-Plug, 394"; Connector To Connector:Circular Receptacle To Circular Plug; No. Of Positions:4Positions; Cable Length - Imperial:394"; Cable Length - Metric:10M; Jacket Color:Black Rohs Compliant: Yes |Switchcraft/conxall CA62804S394DM

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft