Switchcraft / Conxall CA62804S39490

Mini-Con-X Cable Assembly 4 Position Straight Female to Blunt Cut 10 M
$ 36.862

Price and Stock

Descriptions

Descriptions of Switchcraft / Conxall CA62804S39490 provided by its distributors.

Mini-Con-X Cable Assembly 4 Position Straight Female to Blunt Cut 10 M
MINI-CON-X CABLE ASSEMBLY 4 P CABLE BUILDER
DC Power Jack, 0.084" (2.1mm) pin, straight PC terminals
Specialized Cables 4P Straight FML to Blunt Cut 10 Mtr
CIRC CBL 4POS PLUG TO WIRE 32.8'
Cable Assy, 4Pos Cir Rcpt-Free End, 394"; Connector To Connector:Circular Receptacle To Free End; No. Of Positions:4Positions; Cable Length - Imperial:394"; Cable Length - Metric:10M; Jacket Color:Black Rohs Compliant: Yes |Switchcraft/conxall CA62804S39490

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft