Switchcraft / Conxall CA62804S39484

Mini-Con-X Cable Assembly 4 Position Straight Female to Strip and Tin 10 M
$ 41.126

Price and Stock

Descriptions

Descriptions of Switchcraft / Conxall CA62804S39484 provided by its distributors.

Mini-Con-X Cable Assembly 4 Position Straight Female to Strip and Tin 10 M
Cable End w/ #20 solder cup female contacts : KEY E
MINI-CON-X CABLE ASSEMBLY 4 P CABLE BUILDER
Specialized Cables 4P Straight FML to Strip and Tin 10 Mtr
Cable Assy, 4Pos Cir Rcpt-Free End, 394"; Connector To Connector:Circular Receptacle To Free End; No. Of Positions:4Positions; Cable Length - Imperial:394"; Cable Length - Metric:10M; Jacket Color:Black Rohs Compliant: Yes |Switchcraft/conxall CA62804S39484

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft