Switchcraft / Conxall CA62804S197DM

Mini-Con-X Cable Assembly 4 Position Straight Female to Male 5 M
$ 42.323

Price and Stock

Descriptions

Descriptions of Switchcraft / Conxall CA62804S197DM provided by its distributors.

Mini-Con-X Cable Assembly 4 Position Straight Female to Male 5 M
MINI-CON-X CABLE ASSEMBLY 4 P CABLE BUILDER
Metal Panel Mount w/ #20 solder cup male contacts : KEY E
Specialized Cables 4P Straight FML to M 5 Mtr
Cable Assy, 4Pos Cir Rcpt-Plug, 197"; Connector To Connector:Circular Receptacle To Circular Plug; No. Of Positions:4Positions; Cable Length - Imperial:197"; Cable Length - Metric:5M; Jacket Color:Black Rohs Compliant: Yes |Switchcraft/conxall CA62804S197DM

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft