Switchcraft / Conxall CA62804S197DF

Mini-Con-X Cable Assembly 4 Position Straight Female to Female 5 M
$ 42.312

Price and Stock

Descriptions

Descriptions of Switchcraft / Conxall CA62804S197DF provided by its distributors.

Mini-Con-X Cable Assembly 4 Position Straight Female to Female 5 M
CABLE 4 #16 Socket, Solder Cup, 0.330" Grommet ID Backshell
Specialized Cables 4P Straight FML to FML 5 Mtr
Cable Assy, 4Pos Cir Rcpt-Rcpt, 197"; Connector To Connector:Circular Receptacle To Circular Receptacle; No. Of Positions:4Positions; Cable Length - Imperial:197"; Cable Length - Metric:5M; Jacket Color:Black Rohs Compliant: Yes |Switchcraft/conxall CA62804S197DF

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft