Switchcraft / Conxall CA62804S079DM

Mini-Con-X Cable Assembly 4 Position Straight Female to Male 2 M
$ 36.241

Price and Stock

Descriptions

Descriptions of Switchcraft / Conxall CA62804S079DM provided by its distributors.

Mini-Con-X Cable Assembly 4 Position Straight Female to Male 2 M
Mini-Con-X Cable Assembly, 4 Position St
MINI-CON-X CABLE ASSEMBLY 4 P CABLE BUILDER
EN3 Harsh Environment Panel Mount, 5 contact, female, PC
Specialized Cables 4P Straight FML to M 2 Mtr
Cable Assy, 4Pos Cir Rcpt-Plug, 79"; Connector To Connector:Circular Receptacle To Circular Plug; No. Of Positions:4Positions; Cable Length - Imperial:79"; Cable Length - Metric:2M; Jacket Color:Black; Product Range:Mini-Con-X Seriesrohs Compliant: Yes |Switchcraft/conxall CA62804S079DM

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft