Switchcraft / Conxall CA62804S040DM

EN3 Harsh Environment Cable-to-Cable Connector, 3 contact, female, crimp
$ 34.085

Price and Stock

Descriptions

Descriptions of Switchcraft / Conxall CA62804S040DM provided by its distributors.

EN3 Harsh Environment Cable-to-Cable Connector, 3 contact, female, crimp
Conxall Mini-Con-X Cable Assembly, 4 Position Straight, Female to Male, 1 Meter Part Number CA62804S040DM
Mini-Con-X Cable Assembly, 4 Position St
MINI-CON-X CABLE ASSEMBLY 4 P CABLE BUILDER
Specialized Cables 4P Straight FML to M 1 Mtr
Cable Assy, 4Pos Cir Rcpt-Plug, 40"; Connector To Connector:Circular Receptacle To Circular Plug; No. Of Positions:4Positions; Cable Length - Imperial:40"; Cable Length - Metric:1M; Jacket Color:Black; Product Range:Mini-Con-X Seriesrohs Compliant: Yes |Switchcraft/conxall CA62804S040DM

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft