Switchcraft / Conxall CA62804P19784

Mini-Con-X Cable Assembly 4 Position Straight Male to Strip and Tin 5 M
$ 27.744

Price and Stock

Descriptions

Descriptions of Switchcraft / Conxall CA62804P19784 provided by its distributors.

Mini-Con-X Cable Assembly 4 Position Straight Male to Strip and Tin 5 M
USB Type B 5 Meter OTS Cable, single ended, bayonet locking.
Mini-Con-X Cable Assembly, 4 Position St
MINI-CON-X CABLE ASSEMBLY 4 P CABLE BUILDER
Specialized Cables 4P Straight M to Strip and Tin 5 Mtr
Cable Assy, 4Pos Cir Plug-Free End, 197"; Connector To Connector:Circular Plug To Free End; No. Of Positions:4Positions; Cable Length - Imperial:197"; Cable Length - Metric:5M; Jacket Color:Black; Product Range:Mini-Con-X Series Rohs Compliant: Yes |Switchcraft/conxall CA62804P19784

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft