Switchcraft / Conxall CA62803S39490

Mini-Con-X Cable Assembly 3 Position Straight Female to Blunt Cut 10 M
$ 33.609

Price and Stock

Descriptions

Descriptions of Switchcraft / Conxall CA62803S39490 provided by its distributors.

Mini-Con-X Cable Assembly 3 Position Straight Female to Blunt Cut 10 M
EN3 Harsh Environment Cable-to-Cable, 2-pin, Female, Crimp, Bulk
MINI-CON-X CABLE ASSEMBLY 3 P CABLE BUILDER
Specialized Cables 3P Straight FML to Blunt Cut 10 Mtr
CIRC CBL 3POS PLUG TO WIRE 32.8'
Cable Assy, 3Pos Cir Rcpt-Free End, 394"; Connector To Connector:Circular Receptacle To Free End; No. Of Positions:3Positions; Cable Length - Imperial:394"; Cable Length - Metric:10M; Jacket Color:Black Rohs Compliant: Yes |Switchcraft/conxall CA62803S39490

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft