Switchcraft / Conxall CA62803S19790

Mini-Con-X Cable Assembly 3 Position Straight Female to Blunt Cut 5 M
$ 25.157

Price and Stock

Descriptions

Descriptions of Switchcraft / Conxall CA62803S19790 provided by its distributors.

Mini-Con-X Cable Assembly 3 Position Straight Female to Blunt Cut 5 M
MINI-CON-X CABLE ASSEMBLY 3 P CABLE BUILDER
Specialized Cables 3P Straight FML to Blunt Cut 5 Mtr
CIRC CBL 3POS PLUG TO WIRE 16.4'
Cable Assy, 3Pos Cir Rcpt-Free End, 197"; Connector To Connector:Circular Receptacle To Free End; No. Of Positions:3Positions; Cable Length - Imperial:197"; Cable Length - Metric:5M; Jacket Color:Black Rohs Compliant: Yes |Switchcraft/conxall CA62803S19790

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft