Switchcraft / Conxall CA62803S079DM

Mini-Con-X Cable Assembly 3 Position Straight Female to Male 2 M
$ 32.139

Price and Stock

Descriptions

Descriptions of Switchcraft / Conxall CA62803S079DM provided by its distributors.

Mini-Con-X Cable Assembly 3 Position Straight Female to Male 2 M
Mini-Con-X Cable Assembly, 3 Position St
MINI-CON-X CABLE ASSEMBLY 3 P CABLE BUILDER
Specialized Cables 3P Straight FML to M 2 Mtr
#26 Crimp Contact for EN3, Female
Cable Assy, 3Pos Cir Rcpt-Plug, 79"; Connector To Connector:Circular Receptacle To Circular Plug; No. Of Positions:3Positions; Cable Length - Imperial:79"; Cable Length - Metric:2M; Jacket Color:Black; Product Range:Mini-Con-X Seriesrohs Compliant: Yes |Switchcraft/conxall CA62803S079DM

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft