Switchcraft / Conxall CA62803S079DF

Mini-Con-X Cable Assembly 3 Position Straight Female to Female 2 M
$ 34.329

Price and Stock

Descriptions

Descriptions of Switchcraft / Conxall CA62803S079DF provided by its distributors.

Mini-Con-X Cable Assembly 3 Position Straight Female to Female 2 M
EN3 Harsh Environment Cable-to-Cable, 6-pin, Male, Crimp, Bulk
Specialized Cables 3P Straight FML to FML 2 Mtr
Cable Assy, 3Pos Cir Rcpt-Rcpt, 79"; Connector To Connector:Circular Receptacle To Circular Receptacle; No. Of Positions:3Positions; Cable Length - Imperial:79"; Cable Length - Metric:2M; Jacket Color:Black Rohs Compliant: Yes |Switchcraft/conxall CA62803S079DF

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft