Switchcraft / Conxall CA62803S040DM

EN3 Harsh Environment Cable End, 12-pin, Female, Solder Cup Staggered, Bulk
$ 31.447

Price and Stock

Descriptions

Descriptions of Switchcraft / Conxall CA62803S040DM provided by its distributors.

EN3 Harsh Environment Cable End, 12-pin, Female, Solder Cup Staggered, Bulk
Conxall Mini-Con-X Cable Assembly, 3 Position Straight, Female to Male, 1 Meter Part Number CA62803S040DM
Mini-Con-X Cable Assembly, 3 Position St
MINI-CON-X CABLE ASSEMBLY 3 P CABLE BUILDER
Specialized Cables 3P Straight FML to M 1 Mtr
Cable Assy, 3Pos Cir Rcpt-Plug, 40"; Connector To Connector:Circular Receptacle To Circular Plug; No. Of Positions:3Positions; Cable Length - Imperial:40"; Cable Length - Metric:1M; Jacket Color:Black; Product Range:Mini-Con-X Seriesrohs Compliant: Yes |Switchcraft/conxall CA62803S040DM

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft