Switchcraft / Conxall CA62803S04084

Mini-Con-X Cable Assembly 3 Position Straight Female to Strip and Tin 1 M
$ 18.334

Price and Stock

Descriptions

Descriptions of Switchcraft / Conxall CA62803S04084 provided by its distributors.

Mini-Con-X Cable Assembly 3 Position Straight Female to Strip and Tin 1 M
Mini-Con-X Cable Assembly, 3 Position St
Specialized Cables 3P Straight FML to Strip and Tin 1 Mtr
MINI-CON-X CABLE ASSEMBLY 3 P CABLE BUILDER
Cable Assy, 3Pos Cir Rcpt-Free End, 40"; Connector To Connector:Circular Receptacle To Free End; No. Of Positions:3Positions; Cable Length - Imperial:40"; Cable Length - Metric:1M; Jacket Color:Black; Product Range:Mini-Con-X Series Rohs Compliant: Yes |Switchcraft/conxall CA62803S04084

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft