Switchcraft / Conxall CA62803P39484

Mini-Con-X Cable Assembly 3 Position Straight Male to Strip and Tin 10 M
$ 33.894

Price and Stock

Descriptions

Descriptions of Switchcraft / Conxall CA62803P39484 provided by its distributors.

Mini-Con-X Cable Assembly 3 Position Straight Male to Strip and Tin 10 M
EN3 Harsh Environment Cable-to-Cable, 18-pin, Female, Crimp, Bulk
Mini-Con-X Cable Assembly, 3 Position St
MINI-CON-X CABLE ASSEMBLY 3 P CABLE BUILDER
Cable Assy, 3Pos Cir Plug-Free End, 394"; Connector To Connector:Circular Plug To Free End; No. Of Positions:3Positions; Cable Length - Imperial:394"; Cable Length - Metric:10M; Jacket Color:Black; Product Range:Mini-Con-X Series Rohs Compliant: Yes |Switchcraft/conxall CA62803P39484

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft