Switchcraft / Conxall CA62802SP07990

Conxall Mini-Con-X Insta-Click 2#20 Socket Straight 79" Part Number: CA62802SP07990
$ 17.105
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall CA62802SP07990.

RS (Formerly Allied Electronics)

Datasheet1 page4 years ago

Descriptions

Descriptions of Switchcraft / Conxall CA62802SP07990 provided by its distributors.

Conxall Mini-Con-X Insta-Click 2#20 Socket Straight 79" Part Number: CA62802SP07990
Cable Assembly Molded 2m 20AWG Circular 2 POS SKT Bulk
CIRC CBL 2POS PLUG TO WIRE 6.58'
CABLE ASSY 2M 02P #20SOCKET VT
220 SKTSTRT CONSNGL END2M MLDD CBL ASYMINICON-X
Cable Assy, 2P Cir R/A Plug-Free End/79"; Connector To Connector:Circular Receptacle To Free End; No. Of Positions:2Positions; Cable Length - Imperial:79"; Cable Length - Metric:2M; Jacket Color:Black Rohs Compliant: Yes |Switchcraft/conxall CA62802SP07990

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft