Switchcraft / Conxall CA62802S079DM

Mini-Con-X Cable Assembly 2 Position Straight Female to Male 2 M
$ 26.632

Price and Stock

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Switchcraft / Conxall CA62802S079DM provided by its distributors.

Mini-Con-X Cable Assembly 2 Position Straight Female to Male 2 M
MINI-CON-X CABLE ASSEMBLY 2 P CABLE BUILDER
Specialized Cables 2P Straight FML to M 2 Mtr
Cable Assy, 2Pos Cir Rcpt-Plug, 79"; Connector To Connector:Circular Receptacle To Circular Plug; No. Of Positions:2Positions; Cable Length - Imperial:79"; Cable Length - Metric:2M; Jacket Color:Black; Product Range:Mini-Con-X Seriesrohs Compliant: Yes |Switchcraft/conxall CA62802S079DM

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft