Switchcraft / Conxall CA62802S079DF

Mini-Con-X Cable Assembly 2 Position Straight Female to Female 2 M
$ 27.744

Price and Stock

Descriptions

Descriptions of Switchcraft / Conxall CA62802S079DF provided by its distributors.

Mini-Con-X Cable Assembly 2 Position Straight Female to Female 2 M
Old PN: DCP-HDMIB-SC, *HDMI-Style Panel Connector to PCB Holes-Quick Connect
Specialized Cables 2P Straight FML to FML 2 Mtr
Cable Assy, 2Pos Cir Rcpt-Rcpt, 79"; Connector To Connector:Circular Receptacle To Circular Receptacle; No. Of Positions:2Positions; Cable Length - Imperial:79"; Cable Length - Metric:2M; Jacket Color:Black Rohs Compliant: Yes |Switchcraft/conxall CA62802S079DF

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft