Switchcraft / Conxall CA62802S040DF

Mini-Con-X Cable Assembly 2 Position Straight Female to Female 1 M
$ 26.745

Price and Stock

Descriptions

Descriptions of Switchcraft / Conxall CA62802S040DF provided by its distributors.

Mini-Con-X Cable Assembly 2 Position Straight Female to Female 1 M
RJ45 CAT 6 Quick Connect Cable Plug Assembly
MINI-CON-X CABLE ASSEMBLY 2 P CABLE BUILDER
Specialized Cables 2P Straight FML to FML 1 Mtr
Cable Assy, 2Pos Cir Rcpt-Rcpt, 40"; Connector To Connector:Circular Receptacle To Circular Receptacle; No. Of Positions:2Positions; Cable Length - Imperial:40"; Cable Length - Metric:1M; Jacket Color:Black Rohs Compliant: Yes |Switchcraft/conxall CA62802S040DF

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft