Switchcraft / Conxall CA62802S04090

Mini-Con-X Cable Assembly 2 Position Straight Female to Blunt Cut 1 M
$ 13.39

Price and Stock

Descriptions

Descriptions of Switchcraft / Conxall CA62802S04090 provided by its distributors.

Mini-Con-X Cable Assembly 2 Position Straight Female to Blunt Cut 1 M
Mini-Con-X Cable Assembly, 2 Position St
MINI-CON-X CABLE ASSEMBLY 2 P CABLE BUILDER
Specialized Cables 2P Straight FML to Blunt Cut 1 Mtr
CIRC CBL 2POS PLUG TO WIRE 3.33'
Cable Assy, 2Pos Cir Rcpt-Free End, 40"; Connector To Connector:Circular Receptacle To Free End; No. Of Positions:2Positions; Cable Length - Imperial:40"; Cable Length - Metric:1M; Jacket Color:Black; Product Range:Mini-Con-X Series Rohs Compliant: Yes |Switchcraft/conxall CA62802S04090

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft