Switchcraft / Conxall CA62802P07990

Cable Assembly Circular Patch Cable 2m 18-24AWG Circular 2 POS M Crimp
$ 12.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall CA62802P07990.

Farnell

Datasheet1 page9 years ago

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2016-06-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Switchcraft / Conxall CA62802P07990 provided by its distributors.

Cable Assembly Circular Patch Cable 2m 18-24AWG Circular 2 POS M Crimp
Mini-Con-X Plastic Connector 2 Pin Contact 2M Cable Blunt Cut - Straight
Conxall MI 2 #20 PIN STR SNGL 79" Part Number CA62802P07990
Specialized Cables 2-M Cbl 2 Pin M Blunt Cut Straight
CIRCULAR CABLE CORD, 2POS PLUG, 2M, BLK
CABLEMINICON-X STRT2PMALE SINGL END2 MTR LGTH
CBL CIRC 2POS MALE TO WIRE 6.56'
Circular Cable Cord, 2Pos Plug, 2M, Blk; Connector Type A:Circular 2 Position Plug; Connector Type B:Free End; Cable Length - Imperial:6.6Ft; Cable Length - Metric:2M; Jacket Color:Black; Product Range:Mini-Con-X Series Rohs Compliant: Yes |Switchcraft/conxall CA62802P07990

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft