Switchcraft / Conxall CA162803S079DM

Micro-Con-X Cable Assembly 3 Position Straight Female to Male 2 M
$ 32.139

Price and Stock

Descriptions

Descriptions of Switchcraft / Conxall CA162803S079DM provided by its distributors.

Micro-Con-X Cable Assembly 3 Position Straight Female to Male 2 M
Specialized Cables 3P Straight FML to M 2 Mtr
#20 Crimp Contact for EN3, Male
Cable Assy, 3Pos Cir Rcpt-Cir Plug, 79"; Connector To Connector:Circular Receptacle To Circular Plug; No. Of Positions:3Positions; Cable Length - Imperial:79"; Cable Length - Metric:2M; Jacket Color:Black Rohs Compliant: Yes |Switchcraft/conxall CA162803S079DM

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft