Switchcraft / Conxall CA162803S040DF

Micro-Con-X Cable Assembly 3 Position Straight Female to Female 1 M
$ 33.671

Price and Stock

Descriptions

Descriptions of Switchcraft / Conxall CA162803S040DF provided by its distributors.

Micro-Con-X Cable Assembly 3 Position Straight Female to Female 1 M
EN3 Harsh Environment Cable-to-Cable, 13-pin, Male, Crimp, Bulk
Specialized Cables 3P Straight FML to FML 1 Mtr
Cable Assy, 3Pos Cir Rcpt-Rcpt, 40"; Connector To Connector:Circular Receptacle To Circular Receptacle; No. Of Positions:3Positions; Cable Length - Imperial:40"; Cable Length - Metric:1M; Jacket Color:Black Rohs Compliant: Yes |Switchcraft/conxall CA162803S040DF

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft