Switchcraft / Conxall CA162803S04090

Micro-Con-X Cable Assembly 3 Position Straight Female to Blunt Cut 1 M
$ 16.562

Price and Stock

Descriptions

Descriptions of Switchcraft / Conxall CA162803S04090 provided by its distributors.

Micro-Con-X Cable Assembly 3 Position Straight Female to Blunt Cut 1 M
Specialized Cables 3P Straight FML to Blunt Cut 1 Mtr
CIRC CBL 3POS PLUG TO WIRE 3.33'
Cable Assy, 3Pos Cir Rcpt-Free End, 40"; Connector To Connector:Circular Receptacle To Free End; No. Of Positions:3Positions; Cable Length - Imperial:40"; Cable Length - Metric:1M; Jacket Color:Black; Product Range:Micro-Con-X Seriesrohs Compliant: Yes |Switchcraft/conxall CA162803S04090

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft