Switchcraft / Conxall CA162802S39484

Micro-Con-X Cable Assembly 2 Position Straight Female to Strip and Tin 10 M
$ 29.391

Price and Stock

Descriptions

Descriptions of Switchcraft / Conxall CA162802S39484 provided by its distributors.

Micro-Con-X Cable Assembly 2 Position Straight Female to Strip and Tin 10 M
Specialized Cables 2P Straight FML to Strip and Tin 10 Mtr
EH Series DIN 1.0/2.3 Feed-thru
Cable Assy, 2Pos Cir Rcpt-Free End, 394"; Connector To Connector:Circular Receptacle To Free End; No. Of Positions:2Positions; Cable Length - Imperial:394"; Cable Length - Metric:10M; Jacket Color:Black Rohs Compliant: Yes |Switchcraft/conxall CA162802S39484

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft