Switchcraft / Conxall CA162802S197DM

EN3 Harsh Environment Cable End, 18-pin, Male, Solder Cup Staggered, Bulk
$ 31.1

Price and Stock

Descriptions

Descriptions of Switchcraft / Conxall CA162802S197DM provided by its distributors.

EN3 Harsh Environment Cable End, 18-pin, Male, Solder Cup Staggered, Bulk
Conxall Micro-Con-X Cable Assembly, 2 Position Straight, Female to Male, 5 Meter Part Number CA162802S197DM
Specialized Cables 2P Straight FML to M 5 Mtr
Cable Assy, 2Pos Cir Rcpt-Cir Plug, 197"; Connector To Connector:Circular Receptacle To Circular Plug; No. Of Positions:2Positions; Cable Length - Imperial:197"; Cable Length - Metric:5M; Jacket Color:Black Rohs Compliant: Yes |Switchcraft/conxall CA162802S197DM

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft