Switchcraft / Conxall CA162802P07990

Cable Assembly Patch Cord 2m 20AWG Circular 2 POS PIN Micro-Con-X®
$ 12.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall CA162802P07990.

IHS

Datasheet1 page9 years ago

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2016-11-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Switchcraft / Conxall CA162802P07990 provided by its distributors.

Cable Assembly Patch Cord 2m 20AWG Circular 2 POS PIN Micro-Con-X®
Micro-Con-X Plastic Connector 2 Pin Contact 2M Cable Blunt Cut - Straight
Conxall MC 2#20 PIN STR SNGL 79" Part Number CA162802P07990
Specialized Cables 2M Cbl 2P M Blunt Cut Straight
Cir Cable Assy, 2Pos Plug-Free End, 2M; Connector Type A:Circular 2 Position Plug; Connector Type B:Free End; Cable Length - Imperial:6.6Ft; Cable Length - Metric:2M; Jacket Color:Black; Product Range:Micro-Con-X Series Rohs Compliant: Yes |Switchcraft/conxall CA162802P07990
CBL MALE TO WIRE LEAD 2POS 6.58'
MICRO-CON-X 2M CABLE 02P MA VT

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft