Switchcraft / Conxall CA162802P04090

Micro-Con-X Cable Assembly 2 Position Straight Male to Blunt Cut 1 M
$ 13.328

Price and Stock

Descriptions

Descriptions of Switchcraft / Conxall CA162802P04090 provided by its distributors.

Micro-Con-X Cable Assembly 2 Position Straight Male to Blunt Cut 1 M
Specialized Cables 2P Straight M to Blunt Cut 1 Mtr
CIRC CBL 2POS RCPT TO WIRE 3.33'
Cable Assy, 2Pos Cir Plug-Free End, 40"; Connector To Connector:Circular Plug To Free End; No. Of Positions:2Positions; Cable Length - Imperial:40"; Cable Length - Metric:1M; Jacket Color:Black; Product Range:Micro-Con-X Series Rohs Compliant: Yes |Switchcraft/conxall CA162802P04090

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft