Switchcraft / Conxall 8282-6SG-3XX

Mini-Con-X Straight Cable Receptacle 6 Socket - Solder Contacts
$ 11.02
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall 8282-6SG-3XX.

element14

Datasheet36 pages20 years ago
Datasheet36 pages20 years ago

Descriptions

Descriptions of Switchcraft / Conxall 8282-6SG-3XX provided by its distributors.

Mini-Con-X Straight Cable Receptacle 6 Socket - Solder Contacts
Connector, IN-LINE, FEMALE, 6WAY; Product Range:-; Circular Connector Shell Style:Cable Mount Receptacle; No. of Contacts:6Contacts; Contact
CONNECTOR, IN-LINE, FEMALE, 6WAY; Connector type:Circular; Gender:Socket; Ways, No. of:6; Termination method:Solder; Material, contact:Brass; Plating, contact:Gold over Nickel; Series:Mini-Con-X; Connector shell size:20; Contact style:Socket; Mounting type:Cable; Connector insert type:20-6; Temp, op. max:125°C; Temp, op. min:-55°C

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft