Switchcraft / Conxall 7381-4SG-300

Conn Circular SKT 4 POS Solder ST Thru-Hole 4 Terminal 1 Port Maxi-Con-X® Bulk
$ 6.625
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall 7381-4SG-300.

IHS

Datasheet4 pages4 years ago

Factory Futures

Inventory History

3 month trend:
-2.30%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2021-12-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol IndustrialPT02E-8-4P
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-8-4P
Conn MIL-C-26482 Circular PIN 4 POS Solder ST Box Mount 4 Terminal 1 Port
Amphenol IndustrialPT02A-8-4S
Conn MIL-C-26482 Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port
Conn Circular SKT 4 POS Solder Cup ST Box Mount 4 Terminal 1 Port
Amphenol Sine SystemsT 3277 000
Circular Connector, Circular Industrial, C091B Series, Panel Mount Receptacle, 3 Contacts
Amphenol Sine SystemsT 3377 000
Circular Connector, 5 Contact(s), Plastic, Female, Solder Terminal, Receptacle

Descriptions

Descriptions of Switchcraft / Conxall 7381-4SG-300 provided by its distributors.

Conn Circular SKT 4 POS Solder ST Thru-Hole 4 Terminal 1 Port Maxi-Con-X® Bulk
Circular Connector, 4 Contact(s), Female, Solder Terminal
Mini-Con-X Panel Mount Receptacle 4 Socket - PC Tail Contacts
Bayonet Lock,Female Sockets,Receptacle 4pin Polyamide (PA),Nylon , 20.6mm
CONN RCPT FMALE 4POS GOLD SOLDER
CXA7381-4SG-300PC TAIL CONNECTOR
Circular Conn, Rcpt, 4Pos, Solder, Panel; Product Range:Mini-Con-X Series; Circular Connector Shell Style:Panel Mount Receptacle; No. Of Contacts:4Contacts; Circular Contact Type:Solder Socket; Coupling Style:Bayonet Rohs Compliant: Yes |Switchcraft/conxall 7381-4SG-300

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft