Switchcraft / Conxall 7281-8PG-300

Conn Circular PIN 8 POS Solder ST Thru-Hole 8 Terminal 1 Port Maxi-Con-X® Bulk
$ 5.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall 7281-8PG-300.

IHS

Datasheet4 pages4 years ago

Farnell

Factory Futures

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-25.05%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Sine SystemsC091 31C008 100 2
Connector M16 Circular PIN 8 Position Solder Straight Panel Mount 8 Terminal 1 Port
Amphenol Sine SystemsT 3506 000
Connector M16 Circular PIN 8 Position Solder Straight Panel Mount 8 Terminal 1 Port
Amphenol Sine SystemsT 3427 000
Circular Connector, 6 Contact(s), Plastic, Female, Solder Terminal, Receptacle
ITT / CannonXLR732
Conn XLR Connector M 7 POS Solder Cup ST Panel Mount 7 Terminal 1 Port Tray
ITT / CannonXLR612C
Conn XLR Connector F 6 POS Solder Cup ST Panel Mount 6 Terminal 1 Port Tray
ITT / CannonXLR6A32
Conn XLR Connector M 6 POS Solder Cup ST Panel Mount 6 Terminal 1 Port Tray

Descriptions

Descriptions of Switchcraft / Conxall 7281-8PG-300 provided by its distributors.

Conn Circular PIN 8 POS Solder ST Thru-Hole 8 Terminal 1 Port Maxi-Con-X® Bulk
Mini-Con-X Plastic Connector Panel Mount Receptacle 8 Pin - PC Tail Contacts
Circular Connector, 8 Contact(s), Male, Solder Terminal
Standard Circular Connector MINI-CON PAN MT #20 PC TAIL
MINI-CON-X PANEL MNT, #20 CONTACT, P/C TAIL .187, 8 PIN, WITH HEX NUT AND GASKET
Conxall PANEL PLUG 8 #20 PINS Part Number 7281-8PG-300
INDUSTRIAL CIRCULAR, RCPT, 8POS, PANEL
CONN RCPT MALE 8POS GOLD SOLDER
Industrial Circular, Rcpt, 8Pos, Panel; Product Range:Mini-Con-X Series; Circular Connector Shell Style:Panel Mount Receptacle; No. Of Contacts:8Contacts; Circular Contact Type:Pcb Pin; Coupling Style:Bayonet; Contact Material:Brass Rohs Compliant: Yes |Switchcraft/conxall 7281-8PG-300

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft