Switchcraft / Conxall 7281-6SG-300

Conn Circular SKT 6 POS Solder ST Thru-Hole 6 Terminal 1 Port Maxi-Con-X® Bulk
$ 6.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall 7281-6SG-300.

IHS

Datasheet4 pages4 years ago

Farnell

Arrow Electronics

Factory Futures

Inventory History

3 month trend:
-1.64%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2021-12-17
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Amphenol Sine SystemsT 3427 000
Circular Connector, 6 Contact(s), Plastic, Female, Solder Terminal, Receptacle
Conn Cylindrical Circular PIN 5 POS Solder Cup ST Box Mount 5 Terminal 1 Port
Amphenol IndustrialMS3102E16S-8P
Conn MIL-C-5015 Circular PIN 5 POS Solder ST Box Mount 5 Terminal 1 Port
Conn MIL-DTL-5015 Circular PIN 6 POS Solder Cup ST Box Mount 6 Terminal 1 Port
ITT / CannonCA3102E14S-6P
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
ITT / CannonCA02COM-E14S-6S
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle

Descriptions

Descriptions of Switchcraft / Conxall 7281-6SG-300 provided by its distributors.

Conn Circular SKT 6 POS Solder ST Thru-Hole 6 Terminal 1 Port Maxi-Con-X® Bulk
Circular Connector, 6 Contact(s), Female, Solder Terminal
Standard Circular Connector MINI-CON PAN MT #20 PC TAIL
Mini-Con-X Panel Mount Receptacle 6 Socket - PC Tail Contacts
Conxall PANEL SKT./#20 P/C TAIL Part Number 7281-6SG-300
CONN RCPT FMALE 6POS GOLD SOLDER
Industrial Circular, Rcpt, 6Pos, Panel; Product Range:Mini-Con-X Series; Circular Connector Shell Style:Panel Mount Receptacle; No. Of Contacts:6Contacts; Circular Contact Type:Pcb Socket; Coupling Style:Bayonet; Contact Plating:Goldrohs Compliant: Yes |Switchcraft/conxall 7281-6SG-300

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft