Switchcraft / Conxall 7281-4SG-300

Circular Connector, 4 Contact(s), Female, Solder Terminal
$ 5.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall 7281-4SG-300.

IHS

Datasheet4 pages4 years ago

Inventory History

3 month trend:
-26.08%

CAD Models

Download Switchcraft / Conxall 7281-4SG-300 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2021-12-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Sine SystemsT 3277 000
Circular Connector, Circular Industrial, C091B Series, Panel Mount Receptacle, 3 Contacts
Amphenol Sine SystemsT 3377 000
Circular Connector, 5 Contact(s), Plastic, Female, Solder Terminal, Receptacle
Amphenol Sine SystemsT3277500U
Circular Conn, Rcpt, 3Pos, Panel Rohs Compliant: Yes |Amphenol Sine/tuchel T3277500
CIRCULAR, SIZE 10SL, 3WAYS, SKT
ITT / CannonCA3102E14S-1SBA176
Conn Circular SKT 3 POS Crimp ST Box Mount 3 Terminal 1 Port Automotive
ITT / CannonCA02COME14S-7SXB
Conn Circular SKT 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port

Descriptions

Descriptions of Switchcraft / Conxall 7281-4SG-300 provided by its distributors.

Circular Connector, 4 Contact(s), Female, Solder Terminal
Conn Field Installable SKT 4 POS Solder ST Thru-Hole 4 Terminal 1 Port Bulk
Conxall PANEL SKT./#20 P/C TAIL Part Number 7281-4SG-300
Mini-Con-X Panel, 4-pin #20, Female, PC Tail (0.187 in), Bulk
Mini-Con-X Panel Mount Receptacle 4 Socket - PC Tail Contacts
CONN RCPT FMALE 4POS GOLD SOLDER
Circular Conn, Rcpt, 4Pos, Solder, Panel; Product Range:Mini-Con-X Series; Circular Connector Shell Style:Panel Mount Receptacle; No. Of Contacts:4Contacts; Circular Contact Type:Solder Socket; Coupling Style:Bayonet Rohs Compliant: Yes |Switchcraft/conxall 7281-4SG-300

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft